EC28A1850402, Энкодер поворотный с выводами
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
198 шт., срок 6 недель
750 руб.
от 10 шт. —
560 руб.
от 30 шт. —
515 руб.
от 100 шт. —
463.71 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Альтернативные предложения2
Описание
EC28A/EC28C Ring Type Encoders
Alps Alpine EC28A/EC28C Series Ring Type Encoders are low-profile 28mm encoders. EC28A/EC28C is available with 18 or 30 detents and 15 or 18 pulses. The encoders have a current rating of 10mA, 5V DC, an operating life of 50.000 cycles, and an operating temperature range of -40°C to +85°C (EC28A) or -40 to +90°C (EC28C). A smooth click sensation during rotation gives an excellent feel to the encoders. Alps Alpine EC28A/EC28C Series Ring Type Encoders applications include automotive HVAC and audio systems and major home appliances.
Alps Alpine EC28A/EC28C Series Ring Type Encoders are low-profile 28mm encoders. EC28A/EC28C is available with 18 or 30 detents and 15 or 18 pulses. The encoders have a current rating of 10mA, 5V DC, an operating life of 50.000 cycles, and an operating temperature range of -40°C to +85°C (EC28A) or -40 to +90°C (EC28C). A smooth click sensation during rotation gives an excellent feel to the encoders. Alps Alpine EC28A/EC28C Series Ring Type Encoders applications include automotive HVAC and audio systems and major home appliances.
Технические параметры
Brand: | Alps Alpine |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Life: | 50000 Cycles |
Manufacturer: | Alps Alpine |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 18 Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Ring Encoders |
Resolution: | 18 PPR |
Series: | EC28A |
Shaft Type: | Ring |
Subcategory: | Encoders |
Technology: | Mechanical |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Without Switch |
Вес, г | 4.77 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.