ISL95857AHRTZ-T, TQFN-40(5x5) Power Management Specialized - PMIC
см. техническую документацию
Описание
ISL95857AHRTZ-T is a ISL95857A 1+2+1 voltage regulator for Intel IMVP8™ CPUs. It provides a complete power solution for Intel microprocessors supporting core, graphics and system agent rails. The controller provides control and protection for three Voltage Regulator outputs. VR A and VR C outputs support 1-phase operation only, while VR B is configurable for 2- or 1-phase operation. The address options programmable for these three outputs allow for maximum flexibility in support of the IMVP8™ CPU. All three VRs share a common serial control bus to communicate with the CPU and achieve lower cost and smaller board area compared with a two-chip approach. Based on Intersil's Robust Ripple Regulator technology, the R3™ modulator has many advantages compared to traditional modulators. Application includes IMVP8 compliant notebooks, desktops, ultrabooks and tablets.
• Supports intel serial data bus interface, PS4 power domain entry/exit fully supported
• System input power monitor (PSYS) supported
• VR A supports 1-phase VR design, VR B configurable for 2-, 1-phase VR design
• VR C supports 1-phase VR design, 0.5% system accuracy over temperature
• Low supply current in PS4 state
• Lossless inductor DCR current sensing, precision resistor current sensing
• Differential remote voltage sensing, programmable SVID address
• Resistor programmable address selection, IMAX and switching frequency
Технические параметры
Количество Выводов | 40вывод(-ов) |
Корпус Цифровой ИС | TQFN |
Максимальная Рабочая Температура | 100°C |
Максимальное Входное Напряжение | 25В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 4.5В |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.