MP3V5004GP, SOP-8 Pressure Sensors

MP3V5004GP, SOP-8 Pressure Sensors
Изображения служат только для ознакомления,
см. техническую документацию
5 100 руб.
Добавить в корзину 1 шт. на сумму 5 100 руб.
Номенклатурный номер: 8015822522
Артикул: MP3V5004GP
Бренд: NXP Semiconductor

Описание

MPx5004 Integrated Silicon Pressure Sensor
NXP MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. NXP MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.

Технические параметры

Accuracy: 2.5%
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 125
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Pressure: 0 Pa to 3.92 kPa
Operating Supply Current: 10 mA
Operating Supply Voltage: 3 V
Output Type: Analog
Output Voltage: 600 mV to 3 V
Package / Case: Case 1369-01
Packaging: Tray
Part # Aliases: 935309544117
Port Size: 0.13 in
Port Type: Single Radial Barbed
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MPXx5004
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Вес, г 2.88

Техническая документация