SKRPANE010, NO J pin 4.2mm 100M- 1000000 16V 1.57N 3.2mm -40-~+90- 2.5mm Natural Oval button Brick nogging SPST SMD Tactile Switches

SKRPANE010, NO J pin 4.2mm 100M- 1000000 16V 1.57N 3.2mm -40-~+90- 2.5mm Natural Oval button Brick nogging SPST SMD Tactile Switches
Изображения служат только для ознакомления,
см. техническую документацию
12310 шт., срок 7 недель
59 руб.
Кратность заказа 5 шт.
от 50 шт.39 руб.
от 150 шт.34 руб.
от 500 шт.28.84 руб.
Добавить в корзину 5 шт. на сумму 295 руб.
Альтернативные предложения1
Номенклатурный номер: 8015827441
Артикул: SKRPANE010
Бренд: Alps Electric

Описание

SKRP Compact TACT Switches

Alps Alpine SKRP Compact TACT Switches™ provide high operating forces that satisfy the needs in car audio and navigation systems and various audio / communications devices. These switches offer a reliable, durable design, providing 10x the life expectancy while maintaining the same footprint. Alps Alpine SKRP TACT Switches feature a sharp feeling operation with a 500mΩ initial contact resistance, a -40°C to +90°C temperature range, and a 1.0N to 5.0N operating force range. Measuring 4.2mm x 3.2mm x 2.5mm, the compact SKRP switches produce minimal travel of 0.15mm or 0.2mm.

Технические параметры

Actuator: Oval
Brand: Alps Alpine
Color: Natural
Contact Form: SPST
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 4000
Ground Terminal: No
Illuminated: Non-Illuminated
Life: 1000000 Cycles
Manufacturer: Alps Alpine
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Direction: Straight
Mounting Style: SMD/SMT
Operating Force: 1.57 N
Packaging: Reel, Cut Tape
Product Category: Tactile Switches
Product Type: Tactile Switches
Series: SKRP
Stem Height: 0.7 mm
Subcategory: Switches
Switch Function: ON-(OFF)
Termination Style: SMD/SMT
Travel: 0.2 mm
Voltage Rating DC: 16 VDC
Вес, г 0.27

Техническая документация

Datasheet
pdf, 39 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.