ACM2012-202-2P-T002, 2k-@100MHz -40-~+85- 2.5- 50V 2 150mA SMD Common Mode Filters
![Фото 1/2 ACM2012-202-2P-T002, 2k-@100MHz -40-~+85- 2.5- 50V 2 150mA SMD Common Mode Filters](https://static.chipdip.ru/lib/130/DOC005130800.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/071/DOC019071595.jpg)
1935 шт., срок 6 недель
40 руб.
Кратность заказа 5 шт.
от 50 шт. —
25 руб.
от 150 шт. —
21 руб.
от 500 шт. —
17.35 руб.
Добавить в корзину 5 шт.
на сумму 200 руб.
Альтернативные предложения2
Описание
ACM2012E Common Mode Filters
TDK ACM2012E series common mode filters are small in size with a low profile, making them ideal for height-restricted applications. The impedance for common mode noise can clear 1000Ω at 100MHz, providing excellent EMC suppression. Differential mode impedance is suppressed so there is virtually no effect on high speed signals. TDK ACM2012E series products are ideal for use in applications such as USB2.0 / USB 3.0, Ethernet, and HDMI lines for PCs and set-top boxes (STBs) and also in LCD panel LVDS and Panel Link lines.
TDK ACM2012E series common mode filters are small in size with a low profile, making them ideal for height-restricted applications. The impedance for common mode noise can clear 1000Ω at 100MHz, providing excellent EMC suppression. Differential mode impedance is suppressed so there is virtually no effect on high speed signals. TDK ACM2012E series products are ideal for use in applications such as USB2.0 / USB 3.0, Ethernet, and HDMI lines for PCs and set-top boxes (STBs) and also in LCD panel LVDS and Panel Link lines.
Технические параметры
Brand: | TDK |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Impedance: | 2 kOhms |
Inductance: | 4.8 uH |
Manufacturer: | TDK |
Maximum DC Current: | 150 mA |
Maximum DC Resistance: | 2.5 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Packaging: | Reel, Cut Tape |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Filters |
Series: | ACM |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Type: | Signal Line |
DC Ток | 150мА |
Импеданс | 2кОм |
Индуктивность | 4.8мкГн |
Корпус Фильтра Синфазных Помех | 2мм x 1.2мм x 1.3мм |
Линейка Продукции | ACM |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 186 КБ
Datasheet ACM2012-202-2P-T002
pdf, 173 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары