STGF15H60DF, TO-220 IGBTs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 6 недель
370 руб.
от 10 шт. —
280 руб.
от 30 шт. —
260 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Альтернативные предложения4
Описание
IGBT V Series
STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.
STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.
Технические параметры
Collector Emitter Saturation Voltage | 1.6В |
Collector Emitter Voltage Max | 600В |
Continuous Collector Current | 30А |
Power Dissipation | 30Вт |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | H |
Максимальная Рабочая Температура | 175°C |
Монтаж транзистора | Through Hole |
Стиль Корпуса Транзистора | TO-220FP |
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 600 V |
Collector-Emitter Saturation Voltage: | 1.6 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 30 A |
Continuous Collector Current Ic Max: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate-Emitter Leakage Current: | 250 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | -20 V, +20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 FP |
Packaging: | Tube |
Pd - Power Dissipation: | 30 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Series: | STGF15H60DF |
Subcategory: | IGBTs |
Technology: | Si |
Brand | STMicroelectronics |
Collector- Emitter Voltage VCEO Max | 600 V |
Collector-Emitter Saturation Voltage | 1.6 V |
Configuration | Single |
Continuous Collector Current at 25 C | 30 A |
Continuous Collector Current Ic Max | 15 A |
Factory Pack Quantity | 1000 |
Gate-Emitter Leakage Current | 250 nA |
Manufacturer | STMicroelectronics |
Maximum Gate Emitter Voltage | +/-20 V |
Maximum Operating Temperature | +175 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package / Case | TO-220-3 FP |
Packaging | Tube |
Pd - Power Dissipation | 30 W |
Product Category | IGBT Transistors |
RoHS | Details |
Series | 600-650V IGBTs |
Technology | Si |
Вес, г | 2.43 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.