1817628

Фото 1/2 1817628
Изображения служат только для ознакомления,
см. техническую документацию
8 шт. со склада г.Москва, срок 4-7 дней
1 460 руб.
от 2 шт.1 340 руб.
от 5 шт.1 250 руб.
от 8 шт.1 198.75 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Альтернативные предложения2
Номенклатурный номер: 8015940442
Бренд: Phoenix Contact

Описание

Электроэлемент
Header nominal current: 8 A rated voltage (III/2): 160 V number of positions: 3 pitch: 3.5 mm color: green contact surface: Tin mounting: Wave soldering

Технические параметры

Brand Phoenix Contact
Factory Pack Quantity 50
Manufacturer Phoenix Contact
Number of Positions 3 Position
Pitch 3.5 mm
Product Headers
Product Category Pluggable Terminal Blocks
Series MC
Tradename COMBICON Control
Color Green
Contact Mating Finish Tin
Contact Tail Length 0.134"" (3.40mm)
Current - IEC 8A
Current - UL 8A
ECCN EAR99
Features Locking Ramp, Mating and Mounting Flange
Header Orientation 90В°, Right Angle
Housing Material Polybutylene Terephthalate (PBT)
HTSUS 8536.69.4040
Insulation Height 0.285"" (7.25mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Positions Per Level 3
RoHS Status RoHS Compliant
Termination Style Solder
Type Header, Male Pins, Shrouded (4 Side)
Voltage - IEC 250V
Voltage - UL 300V
Brand: Phoenix Contact
Color: Green
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Style: Through Hole
Number of Positions: 3 Position
Pitch: 3.5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: MC
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 160 V

Техническая документация

Документация
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.