CY8C5467AXI-LP108, MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 100 руб.
Мин. кол-во для заказа 15 шт.
от 25 шт. —
1 970 руб.
Добавить в корзину 15 шт.
на сумму 31 500 руб.
Описание
PSoC™ 5LP Cortex™-M3 SoCs
Infineon Technologies PSoC™ 5LP Cortex™-M3 Programmable System on Chip devices offer unmatched high-precision analog and the flexibility to design custom system solutions. Designers can use PSoC 5LP with PSoC Creator components to shorten design schedules accelerating time-to-market. The PSoC 5LP is a true system-level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip.
Infineon Technologies PSoC™ 5LP Cortex™-M3 Programmable System on Chip devices offer unmatched high-precision analog and the flexibility to design custom system solutions. Designers can use PSoC 5LP with PSoC Creator components to shorten design schedules accelerating time-to-market. The PSoC 5LP is a true system-level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Infineon Technologies |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Interface Type: | I2C, USB |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 67 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 1 Channel |
Number of I/Os: | 72 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | CY8C54LP |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | CY8C54LPxxx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары