CY8C5868LTI-LP039, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 67MHz, 256 kB Flash, 68-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 320 руб.
Добавить в корзину 1 шт.
на сумму 6 320 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC).
Технические параметры
ADCs | 3x12/20 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | CY8C58LP |
Instruction Set Architecture | RISC |
Maximum Frequency | 67MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of PWM Units | 0 |
Package Type | QFN |
Pin Count | 68 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
USB Channels | 1 |
Width | 8mm |
Number of I2C Channels | 1 |
ADC Resolution: | 12 bit |
Brand: | Infineon Technologies |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 520 |
I/O Voltage: | 1.8 V |
Interface Type: | I2C, USB |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 67 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 2 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-68 |
Packaging: | Tray |
Processor Series: | CY8C58LP |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | CY8C58LPxxx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC |
ADC Channels | 1/2 |
ADC Resolution (bit) | 20/12/12 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 4 |
DAC Resolution (bit) | 8/8/8/8 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 67 |
Maximum CPU Frequency (MHz) | 67 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8|1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Triple |
Number of DACs | Quad |
Number of I/Os | 48 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 68 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 4 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|3.3|5 |
UART | 1 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 7627 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 8026 КБ
Datasheet CY62167EV30LL-45ZXI
pdf, 324 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары