AD7796BRUZ

Фото 1/2 AD7796BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
3 330 руб.
Добавить в корзину 1 шт. на сумму 3 330 руб.
Номенклатурный номер: 8016280479
Бренд: Analog Devices

Описание

Электроэлемент
Analog to Digital Converters - ADC 1CHANNEL L/POWER 16-BIT SD GAIN 128 IC

Технические параметры

Architecture Sigma-Delta
Brand Analog Devices
Development Kit EVAL-AD7796EBZ
Factory Pack Quantity 96
Gain Error +/-10 uV
Height 1.05 mm(Max)
INL - Integral Nonlinearity +/-10 ppm of FSR
Input Type Differential
Interface Type Serial, 3-Wire, SPI
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 1 Input
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Voltage 5 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 1.6 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Resolution 16 bit
RoHS Details
Sample and Hold No
Sampling Rate 123 S/s
Series AD7796
Width 4.4 mm
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7796EBZ
Digital Supply Voltage: 2.7 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 96
Gain Error: +/-10 uV
INL - Integral Nonlinearity: +/-10 ppm
Input Type: Differential
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 1.6 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sample and Hold: No
Sampling Rate: 123 S/s
Series: AD7796
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V

Техническая документация

AD7796_7797 datasheet
pdf, 554 КБ
Datasheet
pdf, 508 КБ
Datasheet AD7796BRUZ
pdf, 471 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем