Микросхема ADM1232ARNZ-REEL7 SO8

Фото 1/4 Микросхема ADM1232ARNZ-REEL7 SO8
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Посмотреть аналоги6
Номенклатурный номер: 8016448520
Артикул: ADM1232ARNZ-REEL7
Бренд: Analog Devices

Описание

Микросхемы
RF Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2.000 high performance products across the entire frequency spectrum.
Learn More

Технические параметры

Battery Backup Switching: No Backup
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 1000
Manual Reset: No Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 50 uA
Operating Supply Voltage: 5 V
Output Type: Active High, Open Drain
Overvoltage Threshold: 4.74 V, 4.49 V
Package/Case: SOIC-8
Pd - Power Dissipation: 900 uW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 610 ms
Series: ADM1232
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Threshold Voltage: 4.5 V, 4.75 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.5 V, 4.25 V
Watchdog Timers: Watchdog
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»