AD7607BSTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 150 руб.
Добавить в корзину 1 шт.
на сумму 6 150 руб.
Описание
Электроэлемент
8-Channel Single ADC SAR 200ksps 14-bit Parallel/Serial 64-Pin LQFP Tray
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
Development Kit | EVAL-AD7607EDZ |
DNL - Differential Nonlinearity | +/-0.95 LSB |
Factory Pack Quantity | 160 |
Gain Error | +/-9 LSB |
Height | 1.4 mm |
INL - Integral Nonlinearity | +/-0.5 LSB |
Input Type | Differential |
Input Voltage | +/-5 V/+/-10 V |
Interface Type | Parallel, Serial, SPI |
Length | 10 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 8 Input |
Number of Channels | 8 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Package / Case | LQFP-64 |
Packaging | Tray |
Pd - Power Dissipation | 142 mW |
Power Consumption | 100 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Resolution | 14 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 200 kS/s |
Series | AD7607 |
SNR - Signal to Noise Ratio | 85.5 dB |
Type | S/H ADC |
Unit Weight | 0.012088 oz |
Width | 10 mm |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel|Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±9LSB |
Input Signal Type | Single-Ended |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 142 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Process Technology | Bipolar |
Signal to Noise Ratio | 85.5dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 100 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Вес, г | 11.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем