MCP6564-E/ST

Фото 1/2 MCP6564-E/ST
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 2 шт.740 руб.
от 5 шт.661 руб.
от 10 шт.620 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8016473025

Описание

Электроэлемент
IC, COMPARATOR, QUAD, 1.8V, 14TSSOP; Comparator Type:Low Power; No. of Comparators:4 Comparators; Response Time:47ns; Supply Voltage Range:1.8V to 5.5V; Comparator Case Style:TSSOP; No. of Pins:14Pins; IC Output Type:CMO

Технические параметры

Common Mode Rejection Ratio 66(dB)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Input Offset Voltage 10(mV)
Mounting Surface Mount
Number of Elements 4
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Type Push-Pull
Package Type TSSOP
Packaging Rail/Tube
Pin Count 14
Power Supply Rejection Ratio 70(dB)
Power Supply Requirement Single
Rad Hardened No
Rail to Rail RAIL TO RAIL INPUT
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 3/5(V)
Strobe Capability NO
Technology CMOS
Comparator Type General Purpose
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 4
Power Supply Type Single
Typical CMRR 65dB
Typical PSRR 70dB
Typical Response Time 0.02µs
Typical Single Supply Voltage 1.8 to 5.5 V
Width 4.50mm

Техническая документация

Datasheet
pdf, 1164 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем