MCP607-I/ST

MCP607-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 2 шт.620 руб.
от 5 шт.546 руб.
от 10 шт.508.75 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8016473083

Описание

Электроэлемент
OP AMP, DUAL CMOS, SMD, TSSOP8; Op Amp Type:Micropower; No. of Amplifiers:2; Bandwidth:10MHz; Slew Rate:0.08V/Вµs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:

Технические параметры

Automotive Yes
Maximum Input Offset Current - (uA) 0.000001(Typ)@5.5V
Maximum Input Offset Voltage - (mV) 0.25@5.5V
Military No
Operating Temperature - (??C) -40~85
Output Type CMOS
Packaging Tube
Pin Count 8
Process Technology CMOS
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name SOP
Supplier Package TSSOP
Typical Gain Bandwidth Product - (MHz) 0.155
Typical Slew Rate - (V/us) 0.08@5.5V
Amplifier Type: Micropower Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 75 dB
en - Input Voltage Noise Density: 38 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 155 kHz
Ib - Input Bias Current: 80 pA
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 25 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current per Channel: 17 mA
Package/Case: TSSOP-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 80 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Technology: CMOS
Voltage Gain dB: 121 dB
Vos - Input Offset Voltage: 250 uV

Техническая документация

Datasheet
pdf, 690 КБ
Datasheet
pdf, 572 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем