MAX11628EEE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 030 руб.
Добавить в корзину 1 шт.
на сумму 3 030 руб.
Описание
Электроэлемент
ADC, 8-CH, SAR, 12BIT, 300KSPS, QSOP-16, Resolution (Bits):12bit, Sampling Rate:300kSPS, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, ADC / DAC Case Style:QSOP, No. of Pins:16Pins, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | MICROWIRE&, QSPI&, Serial, SPI& |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Inputs and Type | 4 Single-Ended, Unipolar |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Power Dissipation (Max) | 667mW |
Product Training Modules | Obsolescence Mitigation Program |
Sampling Rate (Per Second) | 300k |
Standard Package | 100 |
Supplier Device Package | 16-QSOP |
Voltage Supply Source | Single Supply |
Analogue Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices/Maxim Integrated |
Digital Supply Voltage: | 4.75 V to 5.25 V |
Factory Pack Quantity: | 100 |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package/Case: | QSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX11628 |
Pd - Power Dissipation: | 667 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 4.75 V |
Resolution: | 12 bit |
Sampling Rate: | 300 kS/s |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Техническая документация
Datasheet
pdf, 1107 КБ
Документация
pdf, 1283 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары