41480, FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab Size
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 190 руб.
Добавить в корзину 1 шт.
на сумму 47 190 руб.
Описание
Connectors\Wire Terminals & Splices\Spade Connectors
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles.
Технические параметры
Contact Material | Brass |
Contact Plating | Tin |
Gender | Male |
Insulation | Uninsulated |
Series | FASTON.250 |
Tab Size | 6.35x0.81mm |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Termination Method | Stud |
Type | PCB Tab |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 4148 -> |
Contact Finish | Tin |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | 2 Tabs |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board, Chassis |
Package | Bulk |
RoHS Status | RoHS Compliant |
Terminal Type | Angled - 90В° |
Termination | Screw, Rivet, Stud |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 110 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Cable Mount |
Packaging | Loose |
Part Status | Active |
Plating | Tin |
PPAP | No |
Tab Dimensions (mm) | 6.35x0.81 |
Tab Size (mm²) | 5.14 |
Brand: | TE Connectivity |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Male |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Right Angle |
Mounting Style: | PCB |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 250 FASTON |
Stud / Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Stud |
Tradename: | FASTON |
Type: | PC Tab |
Техническая документация
Datasheet
pdf, 752 КБ
Datasheet
pdf, 56 КБ
Datasheet 41480
pdf, 38 КБ
Datasheet 61664-1
pdf, 99 КБ
ENG CD 41480 AG
pdf, 51 КБ
Похожие товары