XG4A-4031, 40-Way Connector Plug for Through Hole Mount, 2-Row

Фото 1/2 XG4A-4031, 40-Way Connector Plug for Through Hole Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7 недель
1 510 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Альтернативные предложения3
Номенклатурный номер: 8016493189
Артикул: XG4A-4031
Бренд: Omron

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design.

Технические параметры

Contact Plating Gold over Nickel
Current Rating 3A
Gender Male
Mounting Type Through Hole
Number of Contacts 40
Number of Rows 2
Pitch 22.86mm
Series XG4A
Brand: Omron Electronics
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 40
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1000 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +105 C
MIL Type: MIL-C-83503
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Part # Aliases: XG4A4031BYOMZ
Pitch: 2.54 mm
Product Category: Rectangular MIL Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: Flat Cable Connectors
Series: XG4
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder Pin
Voltage Rating: 300 V

Техническая документация

Datasheet
pdf, 2145 КБ
Datasheet
pdf, 2068 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.