SN65HVD78DR, Интерфейс шины RS-485 3.3V-Supply RS-485
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 3 шт.
от 77 шт. —
140 руб.
от 154 шт. —
123 руб.
от 308 шт. —
122 руб.
Добавить в корзину 3 шт.
на сумму 510 руб.
Посмотреть аналоги8
Описание
Микросхемы / Интерфейсы / Драйверы, трансиверы RS-232/422/485
Интерфейс шины RS-485 3.3V-Supply RS-485
Технические параметры
Корпус | soic8 | |
Brand | Texas Instruments | |
Data Rate | 50 Mb/s | |
Development Kit | SN65HVD72EVM | |
Duplex | Half Duplex | |
Factory Pack Quantity | 2500 | |
Function | Transceiver | |
Manufacturer | Texas Instruments | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number Of Drivers | 1 Driver | |
Number Of Receivers | 1 Receiver | |
Operating Supply Current | 950 uA | |
Operating Supply Voltage | 3.3 V | |
Package / Case | SOIC-8 | |
Packaging | Cut Tape or Reel | |
Product | RS-485 Transceivers | |
Product Category | RS-485 Interface IC | |
Product Type | RS-485 Interface IC | |
Series | SN65HVD78 | |
Shutdown | No Shutdown | |
Subcategory | Interface ICs | |
Supply Voltage - Max | 3.6 V | |
Supply Voltage - Min | 3 V | |
Brand: | Texas Instruments | |
Data Rate: | 50 Mb/s | |
Development Kit: | SN65HVD72EVM | |
Duplex: | Half Duplex | |
ESD Protection: | 15 kV | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Function: | Transceiver | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Drivers: | 1 Driver | |
Number of Receivers: | 1 Receiver | |
Operating Supply Current: | 950 uA | |
Operating Supply Voltage: | 3.3 V | |
Package / Case: | SOIC-8 | |
Product Category: | RS-485 Interface IC | |
Product Type: | RS-485 Interface IC | |
Product: | RS-485 Transceivers | |
Series: | SN65HVD78 | |
Shutdown: | No Shutdown | |
Subcategory: | Interface ICs | |
Supply Voltage - Max: | 3.6 V | |
Supply Voltage - Min: | 3 V | |
Automotive | No | |
Data Transmission Topology | Multidrop|Multipoint | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Interface Standards | RS-422|RS-485 | |
Isolation | No | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Single Supply Voltage (V) | 3.6 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 3 | |
Mounting | Surface Mount | |
Number of Drivers per Line | 1 | |
Number of Receiver Enables | 1 | |
Number of Receivers per Line | 1 | |
Number of Transceivers | 1 | |
Number of Transmitter Enables | 1 | |
Number of Transmitters | 1 | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
Power Supply Type | Single | |
PPAP | No | |
Receiver Communication Type | RS-422|RS-485 | |
Receiver Signal Type | Differential | |
Standard Package Name | SO | |
Supplier Package | SOIC | |
Supplier Temperature Grade | Industrial | |
Transmitter Communication Type | RS-422|RS-485 | |
Transmitter Signal Type | Differential | |
Typical Single Supply Voltage (V) | 3.3 | |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 1749 КБ
Datasheet SN65HVD78DR
pdf, 1962 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары