ST232EBDR

Фото 1/2 ST232EBDR
Изображения служат только для ознакомления,
см. техническую документацию
16 шт. со склада г.Москва, срок 6-7 дней
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.82 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Альтернативные предложения2
Номенклатурный номер: 8016723840
Бренд: STMicroelectronics

Описание

Электроэлемент
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; N

Технические параметры

Automotive No
Driving Mode No
Maximum Single Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 10
Military No
Minimum Single Supply Voltage - (V) 4.5
Number of Drivers per Line 1
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitters 2
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Pin Count 16
Power Supply Type Single
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SOP
Supplier Package SOP
Transmitter Signal Type Single-Ended
Base Product Number ST232 ->
Data Rate 230kbps
Duplex Full
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Drivers/Receivers 2/2
Operating Temperature -40В°C ~ 85В°C
Other Related Documents http://www.st.com/web/catalog/sense_power/FM1968/C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SOIC (0.154"", 3.90mm Width)
Protocol RS232
REACH Status REACH Unaffected
Receiver Hysteresis 500mV
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SO
Type Transceiver
Voltage - Supply 4.5V ~ 5.5V
Brand: STMicroelectronics
Data Rate: 400 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Series: ST232EB
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
IC Type Line Transceiver IC
Input Type Single Ended
Package Type SOP
Вес, г 0.35

Техническая документация

Datasheet
pdf, 660 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 444 КБ
Datasheet
pdf, 723 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.