Si8275ABD-IS1, MOSFET 2, 1.8 A, 4 A, 5.5V 16-Pin, SOIC

Фото 1/3 Si8275ABD-IS1, MOSFET 2, 1.8 A, 4 A, 5.5V 16-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7 недель
1 870 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 9 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8016769955
Артикул: Si8275ABD-IS1
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Gate Drivers
Si8275ABD-IS1 devices provide options for a VIA, VIB inputs and Dual Driver driver. The Si8275ABD-IS1, with its high performance noise immunity, eliminates the risk posed by faster switching speeds.

Технические параметры

Automotive Standard AEC-Q100
Bridge Type Half Bridge
Fall Time 18ns
High and Low Sides Dependency Independent
Logic Type TTL
Mounting Type Surface Mount
Number of Drivers 2
Number of Outputs 1
Output Current 1.8 A, 4 A
Package Type SOIC
Pin Count 16
Polarity Inverting
Rise Time 16ns
Supply Voltage 5.5 V, 30V
Time Delay 75ns
Topology Isolated Gate Driver
Brand: Skyworks Solutions, Inc.
Configuration: Dual Driver
Development Kit: SI8275ISO-KIT
Factory Pack Quantity: Factory Pack Quantity: 48
Fall Time: 18 ns
Features: Industrial, High Speed, Low Latency And Skew
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Isolation Voltage: 2.5 kVrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 10 mA
Output Current: 4 mA
Output Voltage: 5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.2 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 75 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.7 Ohms
Rise Time: 16 ns
Series: Si8275
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.2 V
Technology: Si
Type: Dual Driver

Техническая документация

Datasheet
pdf, 1390 КБ
Datasheet Si8271DBD-IS
pdf, 943 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.