ADM8660ARZ, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Integrated Circuits (ICs)\Power Management ICs\Voltage Regulators - Switching
Описание Интегральный DC-DC преобразователь SO8-150-1.27 Характеристики Категория | Микросхема |
Тип | источника питания |
Технические параметры
Case/Package | SOIC |
Contact Plating | Tin |
Logic Function | Inverting |
Max Input Voltage | 7 V |
Max Operating Temperature | 85 °C |
Max Output Current | 100 A |
Max Output Voltage | -1.5 V |
Max Power Dissipation | 450 mW |
Max Supply Voltage | 7 V |
Min Input Voltage | 1.5 V |
Min Operating Temperature | -40 °C |
Min Output Voltage | -7 V |
Min Supply Voltage | 1.5 V |
Mount | Surface Mount |
Nominal Supply Current | 600 µA |
Number of Outputs | 1 |
Number of Pins | 8 |
Operating Supply Current | 4.5 mA |
Output Current | 100 mA |
Output Type | Adjustable |
Output Voltage | -7 V |
Packaging | Cut Tape |
Switching Frequency | 120 kHz |
Synchronous Rectifier | No |
Termination | SMD/SMT |
Topology | Charge Pump |
Brand | Analog Devices |
Factory Pack Quantity | 98 |
Function | Inverting |
Height | 1.5 mm |
Input Voltage | 1.5 V to 7 V |
Input Voltage MAX | 7 V |
Input Voltage MIN | 1.5 V |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | SOIC-8 |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | ADM8660 |
Shutdown | Shutdown |
Type | Voltage Converter |
Width | 4 mm |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Inverting |
Input Voltage, Max: | 7 V |
Input Voltage, Min: | 1.5 V |
Input Voltage: | 1.5 V to 7 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 6.5 mA |
Output Current: | 100 mA |
Output Voltage: | -1.5 V to-7 V, 5 V to 14 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 600 uA |
Series: | ADM8660 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 25 kHz to 120 kHz |
Topology: | Inverting |
Type: | Voltage Converter |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем