LT1121IST-5#PBF, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 840 руб.
Добавить в корзину 1 шт.
на сумму 4 840 руб.
Описание
Positive Linear LDO Regulators Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.
Технические параметры
Automotive | Yes |
Junction to Ambient | 50??C/W |
Line Regulation | 10mV |
Load Regulation | -35mV |
Maximum Dropout Voltage @ Current - (V) | 0.16@1mAI0.35@50mAI0.45@100mAI0.55@150mA |
Maximum Input Voltage - (V) | 36 |
Maximum Output Current - (A) | 0.15 |
Military | No |
Minimum Input Voltage - (V) | 4.17 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 5 |
Packaging | Tube |
Pin Count | 4 |
Special Features | Thermal ProtectionIReverse Current ProtectionIShutdownIReverse Battery Protection |
Standard Package Name | SOT-223 |
Supplier Package | SOT-223 |
Typical Dropout Voltage @ Current - (V) | 0.13@1mAI0.42@150mAI0.3@50mAI0.37@100mA |
Typical Quiescent Current - (mA) | 0.03 |
Brand: | Analog Devices |
Dropout Voltage - Max: | 700 mV |
Dropout Voltage: | 400 mV |
Factory Pack Quantity: | 78 |
Ib - Input Bias Current: | 150 nA |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.17 V |
Line Regulation: | 1.5 mV |
Load Regulation: | -17 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 30 uA |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package/Case: | SOT-223-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 58 dB |
Quiescent Current: | 30 uA |
Subcategory: | PMIC-Power Management ICs |
Type: | Micropower Low Dropout Regulator |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем