BFC233860104, Конденсатор плёночный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Описание Конденсатор плёночный
Технические параметры
Automotive | Yes |
Capacitance Value | 0.1uF |
Construction | Plastic Rectangular Can |
Dielectric | PP |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Diameter (mm) | 0.8 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Loose |
Part Status | Active |
PPAP | Unknown |
Size (mm) | 26 X 10 X 19.5 |
Special Features | AEC-Q200 Qualified |
Suppression Class | Y2 |
Terminal Pitch (mm) | 22.5 |
Termination Style | Radial |
Tolerance | 20% |
Type | Interference Suppression |
Voltage | 300VAC |
Wire Form | Straight |
Brand: | Vishay/BC Components |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 22.5 mm |
Lead Style: | Straight |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | 2222-338-60104 |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | Y2 |
Series: | BFC23386 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 300 VAC |
Voltage Rating DC: | 1 kVDC |
Failure Rate | Not Required |
Lead Diameter (nom) | 0.8(mm) |
Lead Spacing (nom) | 22.5(mm) |
Mounting Style | Through Hole |
Operating Temp Range | -55C to 105C |
Package / Case | Not Required |
Product Depth (mm) | 10(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 19.5(mm) |
Product Length (mm) | 26(mm) |
Rad Hardened | No |
Seated Plane Height | 19.5(mm) |
Temp Coeff (Dielectric) | PP |
Вес, г | 5.53 |
Техническая документация
Datasheet
pdf, 175 КБ
Документация
pdf, 153 КБ