SI53302-B-GM, Clock Buffer Universal 2:10 low-jitter clock buffer/level translator

SI53302-B-GM, Clock Buffer Universal 2:10 low-jitter clock buffer/level translator
Изображения служат только для ознакомления,
см. техническую документацию
6314 шт., срок 7-9 недель
1 660 руб.
от 10 шт.1 420 руб.
от 25 шт.1 180 руб.
от 100 шт.1 088.84 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8005071402
Артикул: SI53302-B-GM
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Si5x PCIe Clock Generators and Buffers
Skyworks Solutions Si5x PCIe Clock Generators and Buffers offer the industry's highest level of performance per watt for clocking applications required to meet PCI Express ® Gen1/2/3 standards and have 2x lower power consumption than competitors yet provide up to 50% margin to PCI-Express jitter specifications. Skyworks Si5x 5214x PCIe Clock Generators and Buffers fully integrate termination resistors, reduce BOM cost, board space requirements, and design complexity. Si5x PCIe Clock Generators and Buffers consist of two to nine output solutions that address a wide range of storage, embedded, enterprise, communication, and consumer applications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Skyworks
Maximum Input Frequency: 725 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 10 Output
Operating Supply Current: 65 mA
Package / Case: QFN-44
Packaging: Tray
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers/Level Translators
Propagation Delay - Max: 1000 ps
Series: Si53302
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Вес, г 0.37

Техническая документация

Datasheet
pdf, 1189 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.