VOR1142B4
730 руб.
от 2 шт. —
650 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Электроэлемент
MOSFET RELAY, SPST-NO, 0.14A, 400V, SMD; Contact Configuration:SPST-NO; Load Current:140mA; Relay Terminals:Solder; Load Voltage Max:400V; On State Resistance Max:27ohm; Isolation Voltage:5.3kV; Forward Current If:50mA;
Технические параметры
Brand | Vishay Semiconductors |
Contact Form | SPST(1 Form A) |
Factory Pack Quantity | 2000 |
Input Current | 50 mA |
Input to Output Isolation Method | Optocoupler |
Load Current Rating | 140 mA |
Load Voltage Rating | 400 V |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Output Type | MOSFET |
Package / Case | SMD DIP-4 |
Packaging | Tube |
Part # Aliases | VOR1142B4T |
Pd - Power Dissipation | 550 mW |
Product | Instrumentation Relays |
Product Category | Solid State Relays-PCB Mount |
RoHS | Details |
Termination Style | Gull Wing Lead |
Техническая документация
Документация
pdf, 118 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ