2178040001, USB Connectors USB REC 24P TYPE C RA SMT

2178040001, USB Connectors USB REC 24P TYPE C RA SMT
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8027769819
Артикул: 2178040001
Бренд: Molex

Описание

Connectors\USB Connectors
IPx8 Waterproof USB Type-C™ Connectors

Molex IPx8 Waterproof USB Type-C™ Connectors support up to 5A current and 10Gbps speeds with an IPx8 rating that offers protection against dust and water ingress. These connectors feature liquid silicon rubber (LSR) molding that provides superior bonding to the USB type-C main body and seals devices from water ingress. The Molex IPx8-rated connectors provide waterproof, robust, reliable connectivity in consumer, industrial, Internet of Things (IoT) devices and other high-speed I/O applications.

Технические параметры

Board Thickness: 0.8 mm
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Receptacle(Female)
Insulator Color: Black
IP Rating: IPX8
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Part # Aliases: 2178040001 '02178040001
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: 217804
Standard: USB 3.2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: USB Connector
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 39 КБ