CY8C21223-24SXI, MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
Мин. кол-во для заказа 33 шт.
от 50 шт. —
764 руб.
Добавить в корзину 33 шт.
на сумму 32 010 руб.
Описание
The PSoC family consists of many programmable system-on-chip controller devices. These devices are designed to replace multiple traditional MCU-based system components with a low cost single-chip programmable component.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Family Name | CY8C21223 |
Instruction Set Architecture | Harvard |
Maximum Frequency | 24MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 2x8/16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Package Type | SOIC |
Pin Count | 16 |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(1x16 bit), 1(1x8 bit) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.4 → 5.25 V |
Width | 3.98mm |
ADC Resolution: | 10 bit |
Brand: | Infineon Technologies |
Core: | M8C |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1440 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 1 Timer |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Processor Series: | CY8C21x23 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | SoC |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | CY8C21x23 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.4 V |
Tradename: | PSoC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем