934423002 GDML 2016 LED 120 YE black, GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 120 V Voltage

934423002 GDML 2016 LED 120 YE black, GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 120 V Voltage
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
1 890 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 94 500 руб.
Номенклатурный номер: 8017329560
Артикул: 934423002 GDML 2016 LED 120 YE black
Бренд: Hirschmann

Описание

Connectors\Power Connectors\DIN 43650 Solenoid Connectors
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors.

Технические параметры

Cable Diameter 4.5 → 10mm
Cable Gland Size M16
Colour Clear
Current Rating 8A
DIN 43650 Type DIN 43650 A
Gender Female
Indicator Light Yes
IP Rating IP65
Mounting Type Screw Down
Pole Format 2P+E
Series GDML
Termination Method Screw Down
Voltage Rating 120 V

Техническая документация

Datasheet
pdf, 518 КБ
Datasheet
pdf, 394 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.