CY8C20236A-24LKXI, MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 16-Pin QFN Tray

CY8C20236A-24LKXI, MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 16-Pin QFN Tray
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
Мин. кол-во для заказа 50 шт.
от 100 шт.578 руб.
Добавить в корзину 50 шт. на сумму 32 500 руб.
Номенклатурный номер: 8017333634
Артикул: CY8C20236A-24LKXI

Описание

PSoC™ (Programmable System-on-Chip)

Infineon Technologies PSoC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like our PSoC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSoC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Технические параметры

ADC Resolution: 10 bit
Brand: Infineon Technologies
Core: M8C
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 2450
Interface Type: I2C, SPI
Manufacturer: Infineon
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 13 I/O
Number of Timers/Counters: 3 Timer
Package / Case: QFN-16
Packaging: Tray
Processor Series: CY8C20x36A
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: CY8C20xx6A
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: CapSense

Техническая документация

Datasheet
pdf, 1057 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем