1564562-2, Корпус разъема, коричневый , max t: + 140 C , min t: - 40 CSLIDEGROUP D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 150 шт. —
90 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
промышленные соединители
Heavy Duty Sealed Connector SystemTE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.
Технические параметры
Для Использования с | AMP Heavy Duty Sealed Series Automotive Connectors |
Тип Аксессуара | Fixing Slide |
Accessory Type: | Mounting Clip |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Series: | Heavy Duty Sealed Connector |
Subcategory: | Automotive Connectors |
Вес, г | 5.7 |
Техническая документация
Похожие товары