T4111001041-000, Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD
![Фото 1/7 T4111001041-000, Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD](https://static.chipdip.ru/lib/158/DOC044158593.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/346/DOC008346377.jpg)
![](https://static.chipdip.ru/lib/631/DOC030631813.jpg)
![](https://static.chipdip.ru/lib/631/DOC030631817.jpg)
![](https://static.chipdip.ru/lib/631/DOC030631821.jpg)
![](https://static.chipdip.ru/lib/631/DOC030631825.jpg)
![](https://static.chipdip.ru/lib/877/DOC036877243.jpg)
1 380 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
1 300 руб.
от 10 шт. —
1 200 руб.
от 25 шт. —
1 094.50 руб.
Добавить в корзину 2 шт.
на сумму 2 760 руб.
Описание
Описание Вилка, M12, PIN: 4, "папа", код A-DeviceNet / CANopen, на провод Характеристики
Категория | Разъем |
Технические параметры
Body Style: | Straight |
Brand: | TE Connectivity |
Coding: | A Coded |
Description/Function: | PG7 Cable Feed |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | TE Connectivity |
Number of Contacts: | 4 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
REACH - SVHC: | Details |
Shell Style: | Plug |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Type: | Straight |
Body Orientation | Straight |
Coding | A |
Connector Size | M12 |
Contact Gender | Male |
Current Rating | 4.0A |
IP Rating | IP67, IP68 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Pole Format | 4P |
Series | T411 |
Shell Size | 20 |
Termination Method | Screw |
Voltage Rating | 250 V |
Applications | Industrial |
Backshell Material, Plating | Polybutylene Terephthalate(PBT), Glass Filled |
Base Product Number | T41110-> |
Cable Opening | 0.157"" ~ 0.236""(4.00mm ~ 6.00mm) |
Color | Black, Silver |
Connector Type | Receptacle, Male Pins |
Contact Finish Thickness - Mating | 3.00Вµin(0.076Вµm) |
Current Rating (Amps) | 4A |
ECCN | EAR99 |
Fastening Type | Threaded |
Features | Backshell |
HTSUS | 8536.69.4020 |
Ingress Protection | IP67-Dust Tight, Waterproof |
Insert Material | Polyamide(PA), Nylon |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Positions | 4 |
Orientation | A |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shell Finish | Nickel |
Shell Size - Insert | M12-4 |
Shielding | Unshielded |
Termination | Screw |