AP431SBN1TR-G1, IC: voltage reference source; 2.5V; ±1%; SOT23; reel,tape; 100mA

AP431SBN1TR-G1, IC: voltage reference source; 2.5V; ±1%; SOT23; reel,tape; 100mA
Изображения служат только для ознакомления,
см. техническую документацию
57 руб.
Кратность заказа 5 шт.
от 25 шт.33 руб.
от 100 шт.29 руб.
от 500 шт.22.11 руб.
Добавить в корзину 5 шт. на сумму 285 руб.
Номенклатурный номер: 8017379805
Артикул: AP431SBN1TR-G1
Бренд: DIODES INC.

Описание

Adjustable Shunt Regulators
Diodes Incorporated Adjustable Shunt Regulators are three-terminal adjustable shunt regulators with guaranteed thermal stability over the full operating range. These regulators feature sharp turn-on characteristics, low-temperature coefficient, wide operating temperature range, and low output impedance. The adjustable shunt regulators are an ideal substitute for Zener diode in applications such as charger, switching power supply, and other adjustable regulators. Typical applications include voltage adapter, chargers, graphics card, switching power supply, and precision voltage reference.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series: AP431S
Shunt Current - Max: 100 mA
Shunt Current - Min: 100 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 10 mA
Вес, г 0.02

Техническая документация

Datasheet
pdf, 464 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем