MCP9700T-E/LT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
108 руб.
от 36 шт. —
92.74 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
TEMPERATURE SENSOR, 2C, SC70-5, IC Output Type:Voltage, Sensing Accuracy Range: 2 C, Sensing Temperature Min:-40 C, Sensing Temperature Max:+125 C, Sensor Case Style:SC-70, No. of Pins:5Pins, Supply Voltage Min:2.3V, Product Range:-, RoHS Compliant: Yes
Технические параметры
Accuracy | ±1 °C |
Function | Temp Sensor |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Mounting | Surface Mount |
Operating Supply Voltage | 2.3 to 5.5 V |
Operating Temperature | -40 to 125 °C |
Output Type | Analog |
Screening Level | Extended Industrial |
Sensor Gain | 10 |
Typical Supply Current | 6 uA |
Accuracy: | +/-4 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 10 mV/C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Output Current: | 100 uA |
Output Type: | Analog |
Package / Case: | SC-70-5 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Series: | MCP9700 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Type: | Linear Active Thermistor |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+150°C °C |
Package Type | SC70 |
Pin Count | 5 |
Sensor Function | Temperature |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Техническая документация
Похожие товары