MCP9804-E/MC, Микросхема 12-bit Thermal Sensor Ser. Interface DFN-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Temperature Sensor Digital, Local -40В°C ~ 125В°C 12 b 8-DFN (2x3)
Технические параметры
Accuracy - Highest (Lowest) | В±0.25В°C (В±1В°C ) |
Base Product Number | MCP9804 -> |
ECCN | EAR99 |
Features | Output Switch, Programmable Limit, Programmable Re |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | IВІC/SMBus |
Package | Tube |
Package / Case | 8-VFDFN Exposed Pad |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Resolution | 12 b |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -40В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | 8-DFN (2x3) |
Test Condition | -40В°C ~ 125В°C |
Voltage - Supply | 2.7V ~ 5.5V |
Accuracy: | +/-0.25 C |
Brand: | Microchip Technology/Atmel |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Output Type: | Digital |
Package/Case: | DFN-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Series: | MCP9804 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 878 КБ
Похожие товары