MCP6541RT-E/OT, Компаратор, 4мкс, 1,6-5,5В, SOT23-5, Напр.смещения 7мВ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
150 руб.
от 30 шт. —
117 руб.
от 100 шт. —
98.54 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 70 dB |
Factory Pack Quantity | 3000 |
Ib - Input Bias Current | 1 pA |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Voltage | 3 V, 5 V |
Output Type | Push-Pull |
Package / Case | SOT-23-5 |
Packaging | Cut Tape or Reel |
Product | Analog Comparators |
Product Category | Analog Comparators |
Product Type | Analog Comparators |
PSRR - Power Supply Rejection Ratio | 80 dB |
Series | MCP6541 |
Shutdown | No Shutdown |
Subcategory | Amplifier ICs |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.6 V |
Technology | CMOS |
Type | Comparator |
Vos - Input Offset Voltage | 7 mV |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current per Channel: | 30 mA |
Output Type: | CMOS, TTL |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Response Time: | 4 us |
Series: | MCP6541 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Technology: | CMOS |
Type: | Comparator |
Vos - Input Offset Voltage: | 7 mV |
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Pin Count | 5 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.6(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары