EMI7204MUTAG, Отладочное средство
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 10 шт. —
270 руб.
от 30 шт. —
228 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
EMI Filters
onsemis EMI filters are LC, RC, and common-mode EMI filters for use in a wide variety of audio and data interfaces. The EMI is a radio frequency disturbance (800MHz to 2GHz) that affects an electrical circuit due to electromagnetic conduction from an external source. These EMI filters avoid the EMI by eliminating Radio-Frequency (RF) noise and maintaining signal integrity.
onsemis EMI filters are LC, RC, and common-mode EMI filters for use in a wide variety of audio and data interfaces. The EMI is a radio frequency disturbance (800MHz to 2GHz) that affects an electrical circuit due to electromagnetic conduction from an external source. These EMI filters avoid the EMI by eliminating Radio-Frequency (RF) noise and maintaining signal integrity.
Технические параметры
Brand: | onsemi |
Breakdown Voltage: | 5.6 V |
Cd - Diode Capacitance: | 12 pF |
Current Rating: | 30 mA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 4 Channel |
Package/Case: | UDFN-8 |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | EMI7204MU |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 16 kV |
Vesd - Voltage ESD Contact: | 16 kV |
Working Voltage: | 5 V |
Attenuation | >23(dB) |
Mounting Style | Surface Mount |
Operating Temp Range | -40C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -40C |
Packaging | Tape and Reel |
Product Depth (mm) | 1.35(mm) |
Product Height (mm) | 0.55(mm) |
Product Length (mm) | 1.7(mm) |
Rad Hardened | No |
Termination | Flat Style |
Type | 4-CHANNEL |
Вес, г | 0.16 |