MCP795W10-I/SL, Микросхема RTC, SPI, SRAM, 64Б, SO14

MCP795W10-I/SL, Микросхема RTC, SPI, SRAM, 64Б, SO14
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8017530804
Артикул: MCP795W10-I/SL

Описание

Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Battery Backup Switching: Backup Switching
Brand: Microchip Technology
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 57
Function: Alarm, Calendar, Clock
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, SPI
RTC Memory Size: 1 kB
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Time Format: HH:MM:SS:hh(12 hr, 24 hr)
Вес, г 0.14

Техническая документация

Datasheet MCP795W10-I/SL
pdf, 841 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем