ADXL212AEZ, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 550 руб.
Добавить в корзину 1 шт.
на сумму 7 550 руб.
Описание
Accelerometer X, Y Axis В±2g 500Hz 8-LCC (5x5)
Технические параметры
Acceleration Range | В±2g |
Axis | X, Y |
Bandwidth | 500Hz |
Base Product Number | ADXL212 -> |
ECCN | EAR99 |
Features | Adjustable Bandwidth |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | PWM |
Package | Tube |
Package / Case | 8-CLCC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensitivity (LSB/g) | 12.5%/g |
Supplier Device Package | 8-LCC (5x5) |
Type | Digital |
Video File | MEMS Based Inertial Measurement UnitsMEMS OIS Solu |
Voltage - Supply | 3V ~ 5.25V |
Acceleration: | 2 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5 V |
Output Type: | Digital |
Packaging: | Tube |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y |
Sensor Type: | 2-axis |
Series: | ADXL212 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3 V |
Type: | Dual Axis PWM Output Accelerometer |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 248 КБ
Datasheet ADXL212AEZ
pdf, 281 КБ