TLC59108IPWR, ЦСОП19

Фото 1/3 TLC59108IPWR, ЦСОП19
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.300 руб.
от 30 шт.252 руб.
от 100 шт.193.37 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8017534575
Артикул: TLC59108IPWR
Бренд: Texas Instruments

Описание

Описание ЦСОП19 Характеристики
Категория Микросхема

Технические параметры

Channels 8
Input Voltage 3V~5.5V
Operating temperature -40℃~+85℃
Output Current 120mA
Output Voltage 17V
Switch Frequency 25MHz
Type -
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Output Current (mA) 120
Maximum Supply Current (uA) 28000
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of LED Outputs 8
Number of Segments 8
Output Voltage (V) -0.5 to 20
Packaging Tape and Reel
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Typical Operating Supply Voltage (V) 3.3|5
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: I2C Control, Constant Current
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 1 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: 120 mA
Output Type: Constant Current
Output Voltage: 17 V
Package / Case: TSSOP-20
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC59108
Subcategory: Driver ICs
Supply Current - Max: 28 mA
Topology: Boost
Type: Linear
Вес, г 0.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем