LM239DR2G, Компаратор, универсальный, 2#36ВDC, Каналы 4, SMD, SO14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 руб.
Кратность заказа 5 шт.
от 50 шт. —
51 руб.
от 150 шт. —
45 руб.
от 500 шт. —
36.89 руб.
Добавить в корзину 5 шт.
на сумму 400 руб.
Посмотреть аналоги6
Описание
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Технические параметры
Brand | ON Semiconductor |
Comparator Type | General Purpose |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity | 2500 |
Ib - Input Bias Current | 250 nA |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | 2.5 V |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Number Of Channels | 4 Channel |
Operating Supply Current | 2 mA |
Operating Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Output Current Per Channel | 16 mA |
Output Type | Open Collector |
Package / Case | SOIC-14 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 1000 mW |
Product | Analog Comparators |
Product Category | Analog Comparators |
Product Type | Analog Comparators |
Reference Voltage | Yes |
Response Time | 1.3 us |
Series | LM239 |
Shutdown | No Shutdown |
Subcategory | Amplifier ICs |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Type | Comparator |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Voltage Gain DB | 106.02 dB |
Vos - Input Offset Voltage | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 5@30V |
Maximum Operating Supply Voltage (V) | 36|±18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Quiescent Current (mA) | 2@5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -25 |
Minimum Single Supply Voltage (V) | 3 |
Minimum Test Temperature (°C) | -25 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual|Single |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 5 → 28 V |
Typical Voltage Gain | 106.02 dB |
Width | 4mm |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем