LAN7800-I/Y9X, Контроллер Ethernet, 10/100Base-T, MII,RMII, SQFN48, 1,8-3,3В

LAN7800-I/Y9X, Контроллер Ethernet, 10/100Base-T, MII,RMII, SQFN48, 1,8-3,3В
Изображения служат только для ознакомления,
см. техническую документацию
2 490 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8017540254
Артикул: LAN7800-I/Y9X

Описание

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Технические параметры

Brand: Microchip Technology
Data Rate: 5 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 60 mA
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: LAN7800
Speed: Super Speed(SS)
Standard: USB 3.1
Subcategory: Interface ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: Bridge, USB to Ethernet
Вес, г 0.14

Техническая документация

Datasheet
pdf, 2127 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем