MIC2009A-1YM6-TR, IC: power switch; high-side; 0.1?0.9A; Ch: 1; MOSFET; SMD; SOT23-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Power Switch Hi Side 1-OUT 0A 0.17Ohm 6-Pin SOT-23 T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | On/Off |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage Range (V) | 2.5 to 5.5 |
Output Voltage Range (V) | -0.3 to 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Supplier Package | SOT-23 |
Supply Current (mA) | 0.08 |
Switch On Resistance (Ohm) | 0.17 |
Type | High Side |
Brand: | Microchip Technology |
Current Limit: | 200 mA to 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 700 us |
On Resistance - Max: | 275 mOhms |
On Time - Max: | 1.5 ms |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current: | 2 A |
Package / Case: | SOT-23-6 |
Part # Aliases: | MIC2009A-1YM6 TR |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Distribution |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | High Side |
Maximum Operating Current | 300µA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Package Type | SOT-23 |
Power Switch Topology | High Side |
Power Switch Type | Adjustable Current-Limit |
Series | MIC 20xx |
Switch On Resistance | 275mΩ |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары