QRE1113GR, Датчик положения оптический
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 10 шт. —
220 руб.
от 30 шт. —
183 руб.
от 100 шт. —
151.96 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
OPTO SWITCH, REFLECTIVE; Sensor Output:Phototransistor; Sensor Mounting:SMD; Sensing Distance:5mm; Forward Current If:50mA; Reverse Voltage Vr:5V; Collector Emitter Voltage V(br)ceo:30V; Forward Voltage:1.2V; Product Range:QRE1113GR; SVHC:No SVHC (27-Jun-2018); Forward Current If Max:50mA; Input Current:20mA; No. of Channels:1Channels; No. of Pins:4Pins; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Optocoupler Output Type:Phototransistor; Output Voltage:30V; Output Voltage Max:20V
Технические параметры
Brand | ON Semiconductor/Fairchild |
Collector- Emitter Voltage VCEO Max | 30 V |
Factory Pack Quantity | 1000 |
Fall Time | 20 us |
If - Forward Current | 20 mA |
Manufacturer | ON Semiconductor |
Maximum Collector Current | 20 mA |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Output Type | Phototransistor |
Package / Case | SMD-4 Gull Wing |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 75 mW |
Rise Time | 20 us |
Sensing Distance | 1 mm |
Sensing Method | Reflective |
Series | QRE1113 |
Subcategory | Optical Switches |
Vf - Forward Voltage | 1.2 V |
Vr - Reverse Voltage | 5 V |
Wavelength | 940 nm |
Brand: | onsemi/Fairchild |
Collector- Emitter Voltage VCEO Max: | 30 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 20 us |
If - Forward Current: | 20 mA |
Manufacturer: | onsemi |
Maximum Collector Current: | 20 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Phototransistor |
Package / Case: | SMD-4 Gull Wing |
Pd - Power Dissipation: | 75 mW |
Rise Time: | 20 us |
Sensing Distance: | 1 mm |
Sensing Method: | Reflective |
Series: | QRE1113 |
Subcategory: | Optical Switches |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 5 V |
Wavelength: | 940 nm |
MSL(Уровень чувствительности к влажности) | 4 |
Диапазон измерений | -25…+85 °С |
Описание | Optical Switches, Reflective, Phototransistor Output Reflective Sensor |
Тип | Фототранзисторный выходной рефлекторный датчик серии QRE1113 |
Тип монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*43/2000 |
Упаковка | REEL, 1000 шт. |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Collector Emitter Voltage | 30 V |
Maximum Forward Current | 50 mA |
Maximum Power Dissipation | 75 mW |
Maximum Reverse Voltage | 5 V |
Mounting | Surface Mount |
MSL Level | 4 |
Number of Channels per Chip | 1 |
Operating Temperature | -40 to 85 °C |
Pin Count | 4 |
Product Dimensions | 3.6x2.9x1.7 mm |
Supplier Package | Miniature SMT |
Type | Reflective |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Operating Temperature Range | -40 →+85°C |
Output Device | Phototransistor |
Package Type | SMD |
Typical Fall Time | 20µs |
Typical Rise Time | 20µs |
Width | 2.9mm |
Вес, г | 0.55 |
Техническая документация
Datasheet
pdf, 2534 КБ
Datasheet
pdf, 327 КБ
Datasheet QRE1113GR
pdf, 372 КБ
QRE1113GR
pdf, 196 КБ
Документация
pdf, 328 КБ
Похожие товары