1N4448HWT-7, Диод импульсный, SMD, 100В, 125мА, 4нс, 150мВт, SOD523, Ifsm 1А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 руб.
Кратность заказа 10 шт.
от 100 шт. —
8 руб.
от 300 шт. —
5.90 руб.
Добавить в корзину 10 шт.
на сумму 120 руб.
Описание
Описание Диод импульсный, SMD, 100В, 125мА, 4нс, 150мВт, SOD523, Ifsm 1А Характеристики
Категория | Диод |
Тип | импульсный |
Монтаж | SMD |
Мощность, Вт | 0.15 |
Корпус | SOD523 |
Технические параметры
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 125 mA |
Ir - Reverse Current | 0.1 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-523 |
Packaging | Cut Tape or Reel |
Peak Reverse Voltage | 80 V |
Product | Switching Diodes |
Product Category | Diodes-General Purpose, Power, Switching |
Product Type | Diodes-General Purpose, Power, Switching |
Recovery Time | 4 ns |
Series | 1N4448 |
Subcategory | Diodes & Rectifiers |
Type | Switching Diode |
Vf - Forward Voltage | 1.25 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Continuous Forward Current (A) | 0.25 |
Maximum DC Reverse Voltage (V) | 80 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 0.1 |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 80 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 125 mA |
Ir - Reverse Current: | 0.1 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-523 |
Peak Reverse Voltage: | 80 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | 1N4448 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-523 |
Diode Technology | Silicon Junction |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов