AL5802-7, IC: driver; current regulator,LED driver; SOT26; 120mA; Ch: 1

Фото 1/3 AL5802-7, IC: driver; current regulator,LED driver; SOT26; 120mA; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
45 руб.
Кратность заказа 5 шт.
от 50 шт.28 руб.
от 150 шт.24 руб.
от 500 шт.19.27 руб.
Добавить в корзину 5 шт. на сумму 225 руб.
Номенклатурный номер: 8017544694
Артикул: AL5802-7
Бренд: DIODES INC.

Описание

LED Driver 5V/9V/12V/15V/18V/24V 6-Pin SOT-26 T/R

Технические параметры

Input Voltage 30V
Internal Switch(S) Yes
Maximum Operating Temperature 125в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Outputs 1
Output Current 120mA
Output Voltage 0.8V ~ 30V
Type Linear
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 30
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 150
Maximum Power Dissipation (mW) 870
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 0.8 to 30
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Package Name SOT
Supplier Package SOT-26
Typical Operating Supply Voltage (V) 5|9|12|18|24|15
Display Type LED
Maximum Supply Current 120mA
Mounting Type Surface Mount
Number of Pins 6
Package Type SOT-26
Supply Voltage 4.5 → 30 V
Width 1.7mm
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: PWM Dimming
Input Voltage, Max: 30 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 30 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 400 Hz
Output Current: 150 mA
Output Voltage: 800 mV to 30 V
Package / Case: SOT-26
Pd - Power Dissipation: 1 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: AL580
Subcategory: Driver ICs
Topology: Boost, Buck
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1387 КБ
Datasheet
pdf, 1394 КБ
Datasheet
pdf, 1194 КБ
Datasheet AL5802-7
pdf, 1189 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем