ADE9153AACPZ, Микросхема: счетчик электроэнергии; SPI; Сеть: 1-фазные; LFCSP32
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 520 руб.
от 10 шт. —
2 220 руб.
от 30 шт. —
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 520 руб.
Описание
ADE9153A Energy Metering ICs with Autocalibration
Analog Devices ADE9153A Energy Metering ICs are highly accurate, single-phase energy metering ICs with mSure ® autocalibration. The mSure autocalibration feature allows a meter to automatically calibrate current and voltage channels without other calibrated sources or reference meters when a shunt resistor is used as a current sensor. ADE9153A's mSure autocalibration supports Class 1 and Class 2 meters.
Analog Devices ADE9153A Energy Metering ICs are highly accurate, single-phase energy metering ICs with mSure ® autocalibration. The mSure autocalibration feature allows a meter to automatically calibrate current and voltage channels without other calibrated sources or reference meters when a shunt resistor is used as a current sensor. ADE9153A's mSure autocalibration supports Class 1 and Class 2 meters.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EV-ADE9153ASHIELDZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 12.289 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of Channels: | 1 Channel |
Number of Converters: | 3 Converter |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Energy Metering ICs |
Reference Type: | Internal |
Reference Voltage: | 1.25 V |
Resolution: | 1 bit |
Series: | ADE9153 |
SNR - Signal to Noise Ratio: | 90 dB |
Subcategory: | Data Converter ICs |
Tradename: | mSure |
Type: | Single Phase |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 553 КБ
Дополнительная информация
Калькуляторы группы «Счетчики электроэнергии»
Типы корпусов импортных микросхем
Похожие товары