MC14516BDG, IC: digital; 4bit,binary counter; SMD; SO16; 3?18VDC; -55?125°C
300 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
上升沿 3V~18V 1 8MHz SOIC-16 Counters / Dividers ROHS
Технические параметры
Count Rate | 8MHz |
Direction | 向上计数器;向下计数器 |
Logic Type | Binary Counter |
Number of Elements | 1 |
Operating Temperature | -55℃~+125℃ |
Reset Style | Asynchronous |
Supply Voltage | 3V~18V |
Timing mode | Synchronous |
Trigger Type | 上升沿 |
Direction Type | Bi-Directional |
Logic Family | 4000 |
Logical Function | Counter |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 4 |
Number of Count Input Enables | 1 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 18(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12/15(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | SOIC |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Preset Type | ASYNCHRONOUS |
Propagation Delay Time | 1100(ns) |
Quiescent Current (Max) | 0.02(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | YES |
Triggering Type | POSITIVE-EDGE |
Type | Binary |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 96 КБ
Дополнительная информация
Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем
Похожие товары