BQ24075RGTT, IC: Supervisor Integrated Circuit; battery charging controller

Фото 1/3 BQ24075RGTT, IC: Supervisor Integrated Circuit; battery charging controller
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.610 руб.
от 30 шт.540 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8017551657
Артикул: BQ24075RGTT
Бренд: Texas Instruments

Описание

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells.

Технические параметры

Battery Type Lithium-Ion
IC Type Battery Charge Controller IC
Maximum Operating Temperature +85 °C
Maximum Output Current 4.5A
Maximum Output Voltage 5.6 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 5.4 V
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Typical Operating Supply Voltage 4.35 to 6.4 V
Width 3.15mm
Battery Type: Lithium-ion
Brand: Texas Instruments
Development Kit: BQ24075EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.3 V to 6.4 V
Output Current: 1.5 A
Output Voltage: 4.2 V
Package / Case: VQFN-16
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24075
Subcategory: PMIC-Power Management ICs
Type: Battery Charger
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем