1ED3124MU12HXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 100 шт. —
400 руб.
от 500 шт. —
365 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
TRENCHSTOP™ IGBT7 Discretes & Modules
Infineon Technologies TRENCHSTOP™ IGBT7 Discretes and Modules are designed for variable speed drives. 20% of energy or 17 million tons of CO 2 could be saved if only half of all industrial drives had electric speed control. Infineon facilitates this switch with the TRENCHSTOP IGBT7 technology.
Infineon Technologies TRENCHSTOP™ IGBT7 Discretes and Modules are designed for variable speed drives. 20% of energy or 17 million tons of CO 2 could be saved if only half of all industrial drives had electric speed control. Infineon facilitates this switch with the TRENCHSTOP IGBT7 technology.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 30 ns |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Output Current: | 14 A |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1ED3124MU12H SP005353278 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Rise Time: | 30 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 3.1 V |
Вес, г | 0.4 |
Техническая документация
Datasheet 1ED3122MU12HXUMA1
pdf, 464 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Похожие товары