TLV803SDBZT, Супервизоры питания TO236
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Технические параметры
Maximum Monitored Voltage | 2.5 V, 3 V, 3.3 V, 5V |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Reset Threshold Voltage | 2.99V |
Minimum Operating Supply Voltage | 1.1 V |
Minimum Operating Temperature | -40 °C |
Minimum Reset Threshold Voltage | 2.87V |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Voltage Supervisor Type | Open Drain Voltage Detector |
Accuracy: | 2.3% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Development Kit: | TLV803SEVM-019 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 20 uA |
Output Type: | Active Low, Open Drain |
Package / Case: | SOT-23-3 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | TLV803S |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.1 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Вес, г | 0.42 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем